Part Details for SBL804S by onsemi
Overview of SBL804S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL804S
SBL804S CAD Models
SBL804S Part Data Attributes
|
SBL804S
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBL804S
onsemi
RECTIFIER DIODE,SCHOTTKY,4V V(RRM),AXIAL-E
|
Source Content uid | SBL804S | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |