Part Details for SBR20A100CTE-G by Diodes Incorporated
Overview of SBR20A100CTE-G by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBR20A100CTE-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20A100CTE-G
|
Avnet Americas | SUPER BARRIER RECTIFIER TO262 TUBE 50PCS - Rail/Tube (Alt: SBR20A100CTE-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4551 / $0.5377 | Buy Now |
DISTI #
SBR20A100CTE-G
|
Avnet Americas | SUPER BARRIER RECTIFIER TO262 TUBE 50PCS - Rail/Tube (Alt: SBR20A100CTE-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4551 / $0.5377 | Buy Now |
DISTI #
SBR20A100CTE-G
|
Avnet Americas | SUPER BARRIER RECTIFIER TO262 TUBE 50PCS - Rail/Tube (Alt: SBR20A100CTE-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4551 / $0.5377 | Buy Now |
Part Details for SBR20A100CTE-G
SBR20A100CTE-G CAD Models
SBR20A100CTE-G Part Data Attributes
|
SBR20A100CTE-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A100CTE-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-262AA | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |