Part Details for SBR3U30P1-7 by Diodes Incorporated
Results Overview of SBR3U30P1-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBR3U30P1-7 Information
SBR3U30P1-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBR3U30P1-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC4301
|
Newark | Schottky Rectifier, 3A, 30V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:430Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. SBR3U30P1-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2045 |
|
$0.2060 / $0.5310 | Buy Now |
|
DISTI #
SBR3U30P1-7
|
Avnet Americas | - Tape and Reel (Alt: SBR3U30P1-7) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 / $0.1251 | Buy Now |
|
DISTI #
70438507
|
RS | DIODE 30V 3A 2PIN POWERDI 123 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4120 / $0.4850 | RFQ |
|
|
Bristol Electronics | 12348 |
|
RFQ | ||
|
DISTI #
SBR3U30P1-7
|
TME | Diode: rectifying, SMD, 30V, 3A, PowerDI®123, Ufmax: 430mV, SBR® Min Qty: 1 | 0 |
|
$0.1600 / $0.4600 | RFQ |
|
DISTI #
SBR3U30P1-7
|
IBS Electronics | SBR3U30P1-7 by DIODES INC. is a 30V 3A Super Barrier Rectifier in a PowerDI-123 package, ideal for automotive applications, offering low forward voltage drop and high efficiency in a compact surface mount design. Min Qty: 1 Package Multiple: 1 | 1143 |
|
$0.1484 / $0.6020 | Buy Now |
|
DISTI #
SBR3U30P1-7
|
Avnet Asia | (Alt: SBR3U30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SBR3U30P1-7
|
Avnet Silica | (Alt: SBR3U30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
|
|
MacroQuest Electronics | STOCK | 15000 |
|
$0.1200 / $0.1800 | Buy Now |
|
|
New Advantage Corporation | SBR3U30P1 Series 30 V 3 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1754 / $0.1900 | Buy Now |
US Tariff Estimator: SBR3U30P1-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SBR3U30P1-7
SBR3U30P1-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SBR3U30P1-7 Part Data Attributes
|
|
SBR3U30P1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR3U30P1-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 2 | |
| Manufacturer Package Code | POWERDI 123 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Application | Fast Soft Recovery | |
| Breakdown Voltage-Min | 30 V | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.43 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 400 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SBR3U30P1-7
This table gives cross-reference parts and alternative options found for SBR3U30P1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR3U30P1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SBR3M30P1-7 | Diodes Incorporated | $0.3292 | Rectifier Diode, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | SBR3U30P1-7 vs SBR3M30P1-7 |
SBR3U30P1-7 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SBR3U30P1-7 is a standard SOD-123 package with a 1.7mm x 1.3mm body size. A minimum pad size of 0.8mm x 0.8mm is recommended for reliable soldering.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-55°C to 150°C). Additionally, consider using a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device.
-
The maximum allowable voltage for the SBR3U30P1-7 is 30V. Exceeding this voltage may cause permanent damage to the device.
-
Yes, the SBR3U30P1-7 is suitable for use in switching regulator applications due to its fast switching speed and low voltage drop. However, ensure that the device is operated within its specified current and voltage ratings.
-
To prevent electrostatic discharge (ESD) damage, handle the SBR3U30P1-7 with an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads with bare hands.