Part Details for SBR5304 by API Technologies Corp
Overview of SBR5304 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBR5304
SBR5304 CAD Models
SBR5304 Part Data Attributes
|
SBR5304
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
SBR5304
API Technologies Corp
Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, H2, TO-8B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |