Part Details for SBRA-8180N by Molex
Overview of SBRA-8180N by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover | |
MUSBRA51130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Vertical on PCB, 4 Position per port for USB Type A, Standard Shell for Type A, Unified Thread | |
MUSBRAHD2741SK | Amphenol Communications Solutions | Boot Type Hood |
Price & Stock for SBRA-8180N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19164-0053
|
Interstate Connecting Components | NYL. SNAP PLUG REC. PERMA-SEA (SBRA-818 | 11404 |
|
$0.3822 / $0.4832 | Buy Now |
Part Details for SBRA-8180N
SBRA-8180N CAD Models
SBRA-8180N Part Data Attributes
Alternate Parts for SBRA-8180N
This table gives cross-reference parts and alternative options found for SBRA-8180N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRA-8180N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19164-0055 | Wire Terminal, 2mm2, | Molex | SBRA-8180N vs 19164-0055 |