Part Details for SBS9009JTK by knitter-switch
Overview of SBS9009JTK by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SBS9009JTK
SBS9009JTK CAD Models
SBS9009JTK Part Data Attributes:
|
SBS9009JTK
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SBS9009JTK
knitter-switch
Slide Switch, 9 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 4.318 mm | |
Body Length or Diameter | 23.2918 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |