Part Details for SBSS84LT1G by onsemi
Overview of SBSS84LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBSS84LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7215
|
Newark | Pfet Sot23 50V Spcl Tr/Reel Rohs Compliant: Yes |Onsemi SBSS84LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0810 | Buy Now |
DISTI #
42AC1842
|
Newark | Mosfet, P-Ch, 50V, 0.13A, Sot-23-3, Transistor Polarity:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, On Resistance Rds(On):4.7Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:5V Rohs Compliant: Yes |Onsemi SBSS84LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
SBSS84LT1GOSCT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75039 In Stock |
|
$0.0480 / $0.4000 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
ComSIT USA | POWER MOSFET SINGLE P-CHANNEL SOT-23 Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 RoHS: Compliant | Europe - 10175 |
|
RFQ | |
DISTI #
SBSS84LT1G
|
Avnet Asia | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R (Alt: SBSS84LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | 27000 |
|
RFQ | |
DISTI #
2985418
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0816 / $0.0904 | Buy Now |
DISTI #
2845396
|
element14 Asia-Pacific | MOSFET, P-CH, 50V, 0.13A, SOT-23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 41165 |
|
$0.0625 / $0.1763 | Buy Now |
DISTI #
2845396RL
|
element14 Asia-Pacific | MOSFET, P-CH, 50V, 0.13A, SOT-23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 41165 |
|
$0.0625 / $0.0772 | Buy Now |
DISTI #
2985418
|
Farnell | MOSFET, P-CH, 50V, 0.13A, SOT-23-3 RoHS: Compliant Min Qty: 30000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.0809 | Buy Now |
Part Details for SBSS84LT1G
SBSS84LT1G CAD Models
SBSS84LT1G Part Data Attributes
|
SBSS84LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBSS84LT1G
onsemi
TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SBSS84LT1G
This table gives cross-reference parts and alternative options found for SBSS84LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBSS84LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84-TAPE-13 | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1G vs BSS84-TAPE-13 |
BSS84LT1G | Single P-Channel Logic Level Power MOSFET -50 V, -130mA, 10Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SBSS84LT1G vs BSS84LT1G |
BSS84LT1 | 100mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | SBSS84LT1G vs BSS84LT1 |
BSS84/T1 | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SBSS84LT1G vs BSS84/T1 |
BSS84D87Z | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Fairchild Semiconductor Corporation | SBSS84LT1G vs BSS84D87Z |
BSS84-TAPE-7 | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | SBSS84LT1G vs BSS84-TAPE-7 |
BSS84LT3 | 100mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | SBSS84LT1G vs BSS84LT3 |
933946360215 | Small Signal Field-Effect Transistor | Nexperia | SBSS84LT1G vs 933946360215 |
BSS84 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | SBSS84LT1G vs BSS84 |
BSS84T/R | Small Signal Field-Effect Transistor | Nexperia | SBSS84LT1G vs BSS84T/R |