Part Details for SBT150-06JS by onsemi
Overview of SBT150-06JS by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SBT150-06JS
SBT150-06JS CAD Models
SBT150-06JS Part Data Attributes
|
SBT150-06JS
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBT150-06JS
onsemi
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,60V V(RRM),TO-220VAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |