Part Details for SBTN01L-05 by Mean Well
Overview of SBTN01L-05 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBTN01L-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4326-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4590 In Stock |
|
$4.4640 / $4.6000 | Buy Now |
DISTI #
SBTN01L-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SBTN01L-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SBTN01L-05
|
Mouser Electronics | Isolated DC/DC Converters - SMD 4.5-5.5Vin 5Vout 20-200mA SMT Unreg RoHS: Compliant | 684 |
|
$4.0300 / $4.5300 | Buy Now |
DISTI #
71028305
|
RS | DC-DC Converter: 1W SMD Type I/P: 5VDC, O/P: 5VDC@200mA, SMD | MEAN WELL SBTN01L-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$4.2900 / $4.8200 | Buy Now |
|
Future Electronics | SBTN01 Series 1W 4.5V - 5.5V Input 5V Output DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$4.2900 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module RoHS: Compliant |
200 In Stock |
|
$4.6400 / $5.3200 | Buy Now |
DISTI #
SBTN01L-05
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 20÷200mA, SMT Min Qty: 1 | 10 |
|
$2.6400 / $3.1700 | Buy Now |
DISTI #
000000000005613921
|
Sager | Isolated DC/DC Converters - SMD 4.5-5.5Vin 5Vout 20-200mA SMT Unreg Min Qty: 1 | 100 |
|
$3.5900 / $4.0000 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module RoHS: Compliant |
200 In Stock |
|
$4.6400 / $5.3200 | Buy Now |
Part Details for SBTN01L-05
SBTN01L-05 CAD Models
SBTN01L-05 Part Data Attributes
|
SBTN01L-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SBTN01L-05
Mean Well
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-F5 | |
Length | 12.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 7.6 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.9 mm |
Alternate Parts for SBTN01L-05
This table gives cross-reference parts and alternative options found for SBTN01L-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBTN01L-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESE1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | SBTN01L-05 vs PESE1-S5-S5-M |
R05P05S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | SBTN01L-05 vs R05P05S/R8/X2 |
R05P05S/P/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | SBTN01L-05 vs R05P05S/P/X2 |
PCN1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | SBTN01L-05 vs PCN1-S5-S5-M |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | SBTN01L-05 vs REM10-505S/ACTRL |
PHP1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | SBTN01L-05 vs PHP1-S5-S5-M |
PDSE1-S5-S5-M-TR | DC-DC Unregulated Power Supply Module | CUI Inc | SBTN01L-05 vs PDSE1-S5-S5-M-TR |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | SBTN01L-05 vs PUB0505S1M |
TBA1-0511 | 1 Watt DC/DC converter, industrial, ±10% input, short circuit protection, unregulated, encapsulated, SIP-4 | Traco Power | SBTN01L-05 vs TBA1-0511 |
PDS1-S5-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | SBTN01L-05 vs PDS1-S5-S5-M-TR |