Part Details for SC1117CST-2.85TR by Semtech Corporation
Overview of SC1117CST-2.85TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1019ACS8-5#TRPBF | Analog Devices | Prec Ref | |
LT1021DCS8-5#TRPBF | Analog Devices | Prec Ref | |
LT1027ECS8-5#TRPBF | Analog Devices | Prec 5 V Ref |
Part Details for SC1117CST-2.85TR
SC1117CST-2.85TR CAD Models
SC1117CST-2.85TR Part Data Attributes
|
SC1117CST-2.85TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1117CST-2.85TR
Semtech Corporation
Fixed Positive LDO Regulator, 2.85V, 13V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 13 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0057% | |
Load Regulation-Max | 0.0114% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for SC1117CST-2.85TR
This table gives cross-reference parts and alternative options found for SC1117CST-2.85TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1117CST-2.85TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117MP-2.85 | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | SC1117CST-2.85TR vs LM1117MP-2.85 |
LT1117CST-2.85#TRPBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | SC1117CST-2.85TR vs LT1117CST-2.85#TRPBF |
LT1117CST-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4 | Analog Devices Inc | SC1117CST-2.85TR vs LT1117CST-2.85 |
REG1117-2.85G4 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | SC1117CST-2.85TR vs REG1117-2.85G4 |
LT1117IST-2.85#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | SC1117CST-2.85TR vs LT1117IST-2.85#PBF |
EZ1117ACST-2.85TR | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | SC1117CST-2.85TR vs EZ1117ACST-2.85TR |
LT1117IST-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | SC1117CST-2.85TR vs LT1117IST-2.85 |
IRU1206-33CY | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, BIPolar, PDSO3, PLASTIC, SOT-223, 3 PIN | International Rectifier | SC1117CST-2.85TR vs IRU1206-33CY |
EZ1117CST-2.85TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | SC1117CST-2.85TR vs EZ1117CST-2.85TR |
EZ1117CST-285.TR | 2.85V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | SC1117CST-2.85TR vs EZ1117CST-285.TR |