Datasheets
SC141D by:

TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB,

Part Details for SC141D by Loras Industries Inc

Overview of SC141D by Loras Industries Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Part Details for SC141D

SC141D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC141D Part Data Attributes

SC141D Loras Industries Inc
Buy Now Datasheet
Compare Parts:
SC141D Loras Industries Inc TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 6 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC

Alternate Parts for SC141D

This table gives cross-reference parts and alternative options found for SC141D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC141D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTB06-400C 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC141D vs BTB06-400C
T2500D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc SC141D vs T2500D
T0612DH 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics SC141D vs T0612DH
Part Number Description Manufacturer Compare
BTA06-400B 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC141D vs BTA06-400B
BTB06-400SW 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC141D vs BTB06-400SW
BTA06-600CW 6A standard and Snubberless™ Triacs STMicroelectronics SC141D vs BTA06-600CW
Q6006F51 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202, TO-202, 3 PIN Littelfuse Inc SC141D vs Q6006F51
BTB06-400BW 400V, 6A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC141D vs BTB06-400BW
DTA6E-N 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN SANYO Electric Co Ltd SC141D vs DTA6E-N
DTA6G-N 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN SANYO Electric Co Ltd SC141D vs DTA6G-N
Q4006R4 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc SC141D vs Q4006R4
BTB06-400TW 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics SC141D vs BTB06-400TW
SM6G45 TRIAC, 400 V, 6 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN Toshiba America Electronic Components SC141D vs SM6G45

SC141D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC141D by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC141D by Loras Industries Inc

Select Manufacturer
Which Manufacturer of SC141D would you like to use for your alert(s)?
  • Please alert me when SC141D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC141D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC141D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC141D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC141D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC141D by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: