Part Details for SC14408B80VD by National Semiconductor Corporation
Overview of SC14408B80VD by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for SC14408B80VD
SC14408B80VD CAD Models
SC14408B80VD Part Data Attributes
|
SC14408B80VD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SC14408B80VD
National Semiconductor Corporation
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80, Cordless Telephone IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFP, QFP80,.68SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14408B80VD
This table gives cross-reference parts and alternative options found for SC14408B80VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14408B80VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5041HZ-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VD vs PCD5041HZ-T |
PCD5042HZ-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VD vs PCD5042HZ-T |
PCD50922H-T | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, SOT-315-1, LQFP-80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VD vs PCD50922H-T |
PCD50922H | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, SOT-315-1, LQFP-80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VD vs PCD50922H |
PCD50912H | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, SOT-315-1, LQFP-80, Cordless Telephone IC | NXP Semiconductors | SC14408B80VD vs PCD50912H |
LC85050 | Support Circuit, CMOS, PQFP80, QFP-80 | SANYO Electric Co Ltd | SC14408B80VD vs LC85050 |
SC14408B80VD | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP80, QFP-80 | Texas Instruments | SC14408B80VD vs SC14408B80VD |