-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs LCC 44-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC16C2550BIA44,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C2550BIA44,512
NXP Semiconductors
SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC16C2550BIA44,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C2550BIA44,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935274407512 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44 | NXP Semiconductors | SC16C2550BIA44,512 vs 935274407512 |
SC16C2550BIA44,518 | SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs LCC 44-Pin | NXP Semiconductors | SC16C2550BIA44,512 vs SC16C2550BIA44,518 |
935274407518 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44 | NXP Semiconductors | SC16C2550BIA44,512 vs 935274407518 |