Microcontrollers and Processors
SC16C2550BIBS
Description: IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Serial IO/Communication Controller

Overview of SC16C2550BIBS by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SC16C2550BIBS by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16C2550BIBS by NXP Semiconductors

SC16C2550BIBS
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
5 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Serial I/Os
2
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SC16C2550BIBS
    NXP Semiconductors
    IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32, Serial IO/Communication Controller
    VS

Alternate Parts for SC16C2550BIBS

This table gives cross-reference parts and alternative options found for SC16C2550BIBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C2550BIBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC16C2550BIBS,128 SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs QFN 32-Pin NXP Semiconductors SC16C2550BIBS vs SC16C2550BIBS,128
Part Number Description Manufacturer Compare
ST16C2450CQ48 Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 Exar Corporation SC16C2550BIBS vs ST16C2450CQ48
SC16C2550IA44,518 SC16C2550IA44 NXP Semiconductors SC16C2550BIBS vs SC16C2550IA44,518
ST16C2450IJ44 Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation SC16C2550BIBS vs ST16C2450IJ44
SC16C2550BIBS,128 SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs QFN 32-Pin NXP Semiconductors SC16C2550BIBS vs SC16C2550BIBS,128
SC16C2550BIB48,128 SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs QFP 48-Pin NXP Semiconductors SC16C2550BIBS vs SC16C2550BIB48,128
SC16C2550BIA44,518 SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs LCC 44-Pin NXP Semiconductors SC16C2550BIBS vs SC16C2550BIA44,518
SC16C2550BIB48,157 SC16C2550B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 16-byte FIFOs QFP 48-Pin NXP Semiconductors SC16C2550BIBS vs SC16C2550BIB48,157
935274407512 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44 NXP Semiconductors SC16C2550BIBS vs 935274407512
ST16C2450IJ44-F Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 Exar Corporation SC16C2550BIBS vs ST16C2450IJ44-F
ST16C2450IQ48 Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 Exar Corporation SC16C2550BIBS vs ST16C2450IQ48

Related Parts for SC16C2550BIBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16C2550BIBS by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16C2550BIBS by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SC16C2550BIBS would you like to use for your alert(s)?
  • Please alert me when SC16C2550BIBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC16C2550BIBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16C2550BIBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC16C2550BIBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16C2550BIBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16C2550BIBS by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: