Part Details for SC16C554BIB80,551 by NXP Semiconductors
Overview of SC16C554BIB80,551 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C554BIB80,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7293
|
Newark | Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lqfp, 80 Rohs Compliant: Yes |Nxp SC16C554BIB80,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $11.2200 | Buy Now |
DISTI #
70R8870
|
Newark | Uart, 5Mbps, -40 To 85Deg C, No. Of Channels:4 Channel, Data Rate:5Mbps, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Lqfp, No. Of Pins:80Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp SC16C554BIB80,551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0300 / $14.5000 | Buy Now |
|
Rochester Electronics | 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$8.9700 / $10.5600 | Buy Now |
Part Details for SC16C554BIB80,551
SC16C554BIB80,551 CAD Models
SC16C554BIB80,551 Part Data Attributes
|
SC16C554BIB80,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C554BIB80,551
NXP Semiconductors
SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V AND 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C554BIB80,551
This table gives cross-reference parts and alternative options found for SC16C554BIB80,551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C554BIB80,551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C554BIB80 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80, Serial IO/Communication Controller | NXP Semiconductors | SC16C554BIB80,551 vs SC16C554BIB80 |
SC16C554BIB80,557 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 80-Pin | NXP Semiconductors | SC16C554BIB80,551 vs SC16C554BIB80,557 |