Part Details for SC16C654BIA68,518 by NXP Semiconductors
Overview of SC16C654BIA68,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C654BIA68,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SC16C654 - Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQCC68 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$9.0800 / $10.6900 | Buy Now |
Part Details for SC16C654BIA68,518
SC16C654BIA68,518 CAD Models
SC16C654BIA68,518 Part Data Attributes
|
SC16C654BIA68,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C654BIA68,518
NXP Semiconductors
SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder LCC 68-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-188-2, LCC-68 | |
Pin Count | 68 | |
Manufacturer Package Code | SOT188-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | IEEE1394 | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C654BIA68,518
This table gives cross-reference parts and alternative options found for SC16C654BIA68,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654BIA68,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C654BIA68,512 | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder LCC 68-Pin | NXP Semiconductors | SC16C654BIA68,518 vs SC16C654BIA68,512 |
SC16C654BIA68 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller | NXP Semiconductors | SC16C654BIA68,518 vs SC16C654BIA68 |