Part Details for SC16C750BIBS-S by NXP Semiconductors
Overview of SC16C750BIBS-S by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C750BIBS-S
SC16C750BIBS-S CAD Models
SC16C750BIBS-S Part Data Attributes:
|
SC16C750BIBS-S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C750BIBS-S
NXP Semiconductors
5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs - Channel: 1 ; Data transfer rate: 3 Mb/s; F<sub>max</sub>: 48 MHz; Features: 16 or 64 Bytes FIFO / DMA mode / HW Flow Control ; Function: UART ; Operating temperature: -40 +85 Cel; Other features: 4-level receive trigger level ; Supply voltage: 2.5~5.0 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C750BIBS-S
This table gives cross-reference parts and alternative options found for SC16C750BIBS-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C750BIBS-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C750BIBS,151 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs QFN 32-Pin | NXP Semiconductors | SC16C750BIBS-S vs SC16C750BIBS,151 |
SC16C750BIBS,157 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs QFN 32-Pin | NXP Semiconductors | SC16C750BIBS-S vs SC16C750BIBS,157 |