Part Details for SC16C750IA44,512 by NXP Semiconductors
Overview of SC16C750IA44,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C750IA44,512
SC16C750IA44,512 CAD Models
SC16C750IA44,512 Part Data Attributes:
|
SC16C750IA44,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C750IA44,512
NXP Semiconductors
SC16C750IA44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C750IA44,512
This table gives cross-reference parts and alternative options found for SC16C750IA44,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C750IA44,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270053512 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C750IA44,512 vs 935270053512 |
SC16C750IA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C750IA44,512 vs SC16C750IA44 |
XR16C850IJ | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SC16C750IA44,512 vs XR16C850IJ |
SC16C750BIA44,518 | SC16C750B - 5 V, 3.3 V and 2.5 V UART with 64-byte FIFOs LCC 44-Pin | NXP Semiconductors | SC16C750IA44,512 vs SC16C750BIA44,518 |
SC16C750BIA44 | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | SC16C750IA44,512 vs SC16C750BIA44 |
SC16C750IA44,518 | SC16C750IA44 | NXP Semiconductors | SC16C750IA44,512 vs SC16C750IA44,518 |
TL16C750CFN | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44 | Texas Instruments | SC16C750IA44,512 vs TL16C750CFN |
TL16C750FNRG4 | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC | Texas Instruments | SC16C750IA44,512 vs TL16C750FNRG4 |
TL16C750FN | Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70 | Texas Instruments | SC16C750IA44,512 vs TL16C750FN |
TL16C750FNG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | SC16C750IA44,512 vs TL16C750FNG4 |