Part Details for SC16C752BIB48,128 by NXP Semiconductors
Overview of SC16C752BIB48,128 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C752BIB48,128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8926
|
Newark | 5 V, 2.2 V And 2.5 V Dual Uart, 5 Mbit/S (Max.), With 64-Byte Fifos/ Reel Rohs Compliant: Yes |Nxp SC16C752BIB48,128 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3200 | Buy Now |
DISTI #
41AH8259
|
Newark | Uart, 2 Ch, 5Mbps, 5.5V, Lqfp-48, Uart Ic Type:Serial To Parallel Uart, No. Of Channels:2Channels, Data Rate:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Nxp SC16C752BIB48,128 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9100 | Buy Now |
DISTI #
568-13771-1-ND
|
DigiKey | IC DUAL UART 64BYTE 48LQFP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4506 In Stock |
|
$3.6639 / $6.7100 | Buy Now |
DISTI #
SC16C752BIB48,128
|
Avnet Americas | UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R - Tape and Reel (Alt: SC16C752BIB48,128) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$3.4044 / $3.9067 | Buy Now |
DISTI #
771-SC16C752BIB48128
|
Mouser Electronics | UART Interface IC 16CB 2.5V-5V 2CH RoHS: Compliant | 2148 |
|
$3.6500 / $6.4600 | Buy Now |
|
Future Electronics | SC16C752B Series Dual Universal Asynchronous Receiver / Transmitter - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
|
Rochester Electronics | IC Dual UART 64BYTE 48LQFP RoHS: Compliant Status: Active Min Qty: 1 | 1360 |
|
$3.8100 / $4.4800 | Buy Now |
DISTI #
SC16C752BIB48,128
|
Avnet Silica | UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R (Alt: SC16C752BIB48,128) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SC16C752BIB48,128
|
EBV Elektronik | UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R (Alt: SC16C752BIB48,128) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SC16C752BIB48,128
SC16C752BIB48,128 CAD Models
SC16C752BIB48,128 Part Data Attributes:
|
SC16C752BIB48,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C752BIB48,128
NXP Semiconductors
SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT313-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C752BIB48,128
This table gives cross-reference parts and alternative options found for SC16C752BIB48,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C752BIB48,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C752BIB48-S | 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs | NXP Semiconductors | SC16C752BIB48,128 vs SC16C752BIB48-S |
SC16C752BIB48 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller | NXP Semiconductors | SC16C752BIB48,128 vs SC16C752BIB48 |
TL16C752BPTR | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,128 vs TL16C752BPTR |
TL16C752BPTG4 | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,128 vs TL16C752BPTG4 |
V62/03626-02XE | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110 | Texas Instruments | SC16C752BIB48,128 vs V62/03626-02XE |
TL16C752BPT | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48,128 vs TL16C752BPT |
935274411128 | Serial I/O Controller | NXP Semiconductors | SC16C752BIB48,128 vs 935274411128 |
TL16C752BLPTREP | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110 | Texas Instruments | SC16C752BIB48,128 vs TL16C752BLPTREP |