Part Details for SC16C752BIB48 by NXP Semiconductors
Overview of SC16C752BIB48 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C752BIB48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | 64 |
|
$3.5000 / $7.5000 | Buy Now |
Part Details for SC16C752BIB48
SC16C752BIB48 CAD Models
SC16C752BIB48 Part Data Attributes
|
SC16C752BIB48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C752BIB48
NXP Semiconductors
IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V OR 5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C752BIB48
This table gives cross-reference parts and alternative options found for SC16C752BIB48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C752BIB48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C752BPTG4 | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48 vs TL16C752BPTG4 |
SC16C752BIB48,151 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C752BIB48 vs SC16C752BIB48,151 |
SC16C752BIB48,128 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C752BIB48 vs SC16C752BIB48,128 |
V62/03626-01XE | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 110 | Texas Instruments | SC16C752BIB48 vs V62/03626-01XE |
SC16C752BIB48,157 | SC16C752B - 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs QFP 48-Pin | NXP Semiconductors | SC16C752BIB48 vs SC16C752BIB48,157 |
TL16C752BPTRG4 | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48 vs TL16C752BPTRG4 |
TL16C752BTPTREP | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105 | Texas Instruments | SC16C752BIB48 vs TL16C752BTPTREP |
TL16C752BLPTREP | Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -55 to 110 | Texas Instruments | SC16C752BIB48 vs TL16C752BLPTREP |
TL16C752BPT | Dual UART With 64-Byte FIFO 48-LQFP -40 to 85 | Texas Instruments | SC16C752BIB48 vs TL16C752BPT |