-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P7229
|
Newark | Sync Step Down Regulator |Semtech SC189BULTRT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
600-SC189BULTRTCT-ND
|
DigiKey | IC REG BUCK 1.1V 1.5A 6MLPD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2948 In Stock |
|
$0.4395 / $1.1300 | Buy Now |
DISTI #
947-SC189BULTRT
|
Mouser Electronics | Switching Voltage Regulators SYNC STEP DOWN REGULATOR RoHS: Compliant | 2880 |
|
$0.4390 / $1.1200 | Buy Now |
|
Future Electronics | SYNC STEP DOWN REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
SC189BULTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC189BULTRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 5.5V 6-Pin MLPD-UT T/R (Alt: SC189BULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | SYNC STEP DOWN REGULATOR Min Qty: 1 | 0 |
|
$0.4148 / $0.4590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC189BULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC189BULTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SC189BULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC189BULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC189CULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189BULTRT vs SC189CULTRT |
SC189NULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189BULTRT vs SC189NULTRT |
SC189AULTRT | Switching Regulator, Voltage-mode, 1.5A, 3000kHz Switching Freq-Max, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-6 | Semtech Corporation | SC189BULTRT vs SC189AULTRT |