Part Details for SC202AMLTRT by Semtech Corporation
Overview of SC202AMLTRT by Semtech Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SC202AMLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4493
|
Newark | Ic, Dc-Dc Conv, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Max Output Current:500Ma, Ic Case/Package:Mlpq, No. Of Pins:13Pins, Efficiency:- Rohs Compliant: Yes |Semtech SC202AMLTRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4300 | Buy Now |
DISTI #
58T4494
|
Newark | Dc-Dc Converter, Full Reel, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:5.5V, Max Output Current:500Ma, Ic Case/Package:Mlpq, No. Of Pins:13Pins Rohs Compliant: Yes |Semtech SC202AMLTRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
SC202AMLCT-ND
|
DigiKey | DC DC CONVERTER 0.8-3.3V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24822 In Stock |
|
$1.6500 | Buy Now |
DISTI #
SC202AMLTRT
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V to 5.5V 13-Pin MLPQ EP T/R - Tape and Reel (Alt: SC202AMLTRT) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8600 Partner Stock |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
947-SC202AMLTRT
|
Mouser Electronics | Switching Voltage Regulators SC195 INTEGRATED WITH PASSIVE RoHS: Compliant | 11910 |
|
$1.6500 | Buy Now |
|
Future Electronics | SC195 INTEGRATED WITH PASSIVE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 376 |
|
$2.2755 / $3.6900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 8 |
|
$2.4600 / $3.6900 | Buy Now |
|
Rochester Electronics | SC202A - DC/DC CONVERTER 1 OUT 800mV to 3.3V 500mA 1.65W T/R RoHS: Compliant Status: Active Min Qty: 1 | 8600 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
SC202AMLTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SC202AMLTRT
SC202AMLTRT CAD Models
SC202AMLTRT Part Data Attributes
|
SC202AMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC202AMLTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 0.5A, 4200kHz Switching Freq-Max, PQCC13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | MLPQ-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBCC-N13 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |