Part Details for SC26C92A1B,557 by NXP Semiconductors
Overview of SC26C92A1B,557 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SC26C92A1B,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9027
|
Newark | Dual Universal Asynchronous Receiver/Transmitter (Duart) Rohs Compliant: Yes |Nxp SC26C92A1B,557 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SC26C92A1B,557
SC26C92A1B,557 CAD Models
SC26C92A1B,557 Part Data Attributes
|
SC26C92A1B,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC26C92A1B,557
NXP Semiconductors
SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT307-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC26C92A1B,557
This table gives cross-reference parts and alternative options found for SC26C92A1B,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC26C92A1B,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC26C92C1B,551 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92A1B,557 vs SC26C92C1B,551 |
SC26C92C1B,528 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92A1B,557 vs SC26C92C1B,528 |
SC26C92A1B-T | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, Serial IO/Communication Controller | NXP Semiconductors | SC26C92A1B,557 vs SC26C92A1B-T |
SC26C92C1B,557 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92A1B,557 vs SC26C92C1B,557 |
SC26C92A1B,551 | SC26C92 - Dual universal asynchronous receiver/transmitter (DUART) QFP 44-Pin | NXP Semiconductors | SC26C92A1B,557 vs SC26C92A1B,551 |
SC26C92C1B | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller | NXP Semiconductors | SC26C92A1B,557 vs SC26C92C1B |