-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1673
|
Newark | 2A Load Switch W/Rev Blocking |Semtech SC33020HCSTRT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
SC33020HCSTRTCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 4CSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3030 / $0.3272 | Buy Now |
DISTI #
947-SC33020HCSTRT
|
Mouser Electronics | Power Switch ICs - Power Distribution 2A Load Switch w/Rev Blocking RoHS: Compliant | 4878 |
|
$0.3020 / $0.9100 | Buy Now |
|
Future Electronics | SC33020H Series 1.6V to 5.5V 2A Load Switch with Reverse Current Blocking-UFBGA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
SC33020HCSTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC PWR SWITCH N-CHAN 1:1 4CSP / 2A Load Switch with Reverse Current Blocking | 24800 |
|
RFQ | |
|
New Advantage Corporation | SC33020H Series 1.6V to 5.5V 2A Load Switch with Reverse Current Blocking-UFBGA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.4000 / $0.4286 | Buy Now |
|
Symmetry Electronics | 2A Load Switch w/Rev Blocking Min Qty: 1 | 0 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC33020HCSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC33020HCSTRT
Semtech Corporation
BUF OR INV BASED PRPHL DRVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +0.075V | |
Width | 0.9 mm |