Part Details for SC3526S/D by Applied Micro Circuits Corporation
Overview of SC3526S/D by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3526S/D
SC3526S/D CAD Models
SC3526S/D Part Data Attributes:
|
SC3526S/D
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
SC3526S/D
Applied Micro Circuits Corporation
Low Skew Clock Driver, TTL Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO28, 0.300 INCH, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.8816 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 2.8194 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.3406 mm | |
fmax-Min | 80 MHz |
Alternate Parts for SC3526S/D
This table gives cross-reference parts and alternative options found for SC3526S/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3526S/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TMWB/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | SC3526S/D vs TS88915TMWB/T70 |
CY7B994V-5ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | SC3526S/D vs CY7B994V-5ACT |
95VLP857AHLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PBGA56, MO-205, BGA-56 | Integrated Device Technology Inc | SC3526S/D vs 95VLP857AHLF-T |
ICS86953BYIT-147 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | SC3526S/D vs ICS86953BYIT-147 |
TS88915TVW100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | e2v technologies | SC3526S/D vs TS88915TVW100 |
95V850AGLF-T | PLL Based Clock Driver, 95V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP-48 | Integrated Device Technology Inc | SC3526S/D vs 95V850AGLF-T |
MC100ES8011PEF | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Integrated Device Technology Inc | SC3526S/D vs MC100ES8011PEF |
PI6CVF857ZBE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), MO-220VJJD-2, QFN-40 | Pericom Semiconductor Corporation | SC3526S/D vs PI6CVF857ZBE |
ICS854S202AYI | Low Skew Clock Driver, 854S Series, 12 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | SC3526S/D vs ICS854S202AYI |
ICS95V857YKT | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), MLF-40 | Integrated Device Technology Inc | SC3526S/D vs ICS95V857YKT |