Part Details for SC3S12XEP100F1VAAR by Freescale Semiconductor
Overview of SC3S12XEP100F1VAAR by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for SC3S12XEP100F1VAAR
SC3S12XEP100F1VAAR CAD Models
SC3S12XEP100F1VAAR Part Data Attributes
|
SC3S12XEP100F1VAAR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SC3S12XEP100F1VAAR
Freescale Semiconductor
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | ||
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |