Part Details for SC431LC5SK-.5TRT by Semtech Corporation
Overview of SC431LC5SK-.5TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC431LC5SK-.5TRT
SC431LC5SK-.5TRT CAD Models
SC431LC5SK-.5TRT Part Data Attributes:
|
SC431LC5SK-.5TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC431LC5SK-.5TRT
Semtech Corporation
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.925 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 288.018 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.625 mm |
Alternate Parts for SC431LC5SK-.5TRT
This table gives cross-reference parts and alternative options found for SC431LC5SK-.5TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC431LC5SK-.5TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17L431ALP-E | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SC-74A, MPAK-5 | Renesas Electronics Corporation | SC431LC5SK-.5TRT vs HA17L431ALP-E |
TL431BCDBZR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN, Voltage Reference | NXP Semiconductors | SC431LC5SK-.5TRT vs TL431BCDBZR |
LM431CCM3 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LM431CCM3 |
LM431CCM3X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO3, PLASTIC, SOT-23, 3 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LM431CCM3X/NOPB |
LMV431ACM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LMV431ACM5X/NOPB |
LMV431IM5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LMV431IM5/NOPB |
LMV431IM5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LMV431IM5 |
LMV431BCM5X/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LMV431BCM5X/NOPB |
HA17L431LP | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO5, MPAK-5 | Hitachi Ltd | SC431LC5SK-.5TRT vs HA17L431LP |
LMV431BCM5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | SC431LC5SK-.5TRT vs LMV431BCM5 |