Part Details for SC4626CSKTRT by Semtech Corporation
Overview of SC4626CSKTRT by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC4626CSKTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7546
|
Newark | Single 1.5A Wimax Switcher |Semtech SC4626CSKTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5940 | Buy Now |
DISTI #
600-SC4626CSKTRTCT-ND
|
DigiKey | IC REG BUCK 1.2V 1A SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
947-SC4626CSKTRT
|
Mouser Electronics | Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER RoHS: Compliant | 8559 |
|
$0.4650 / $1.1900 | Buy Now |
|
Rochester Electronics | SC4626 - IC VOLT REG Fixed Step-Down Buck 1OUT 1.2V 1A SOT-753 T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.4463 / $0.5250 | Buy Now |
DISTI #
SC4626CSKTRT
|
Avnet Silica | Conv DC-DC Single Step Down 2.9V to 5.5V 5-Pin SOT-23 T/R (Alt: SC4626CSKTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SC4626CSKTRT
SC4626CSKTRT CAD Models
SC4626CSKTRT Part Data Attributes
|
SC4626CSKTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4626CSKTRT
Semtech Corporation
Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SC4626CSKTRT
This table gives cross-reference parts and alternative options found for SC4626CSKTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4626CSKTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4626ASKTRT | Switching Regulator, Voltage-mode, 1A, 3000kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Semtech Corporation | SC4626CSKTRT vs SC4626ASKTRT |