Part Details for SCAN18245TFMQB by Rochester Electronics LLC
Overview of SCAN18245TFMQB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAN18245TFMQB
SCAN18245TFMQB CAD Models
SCAN18245TFMQB Part Data Attributes
|
SCAN18245TFMQB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SCAN18245TFMQB
Rochester Electronics LLC
Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, TTL, CDFP56, DFP-56
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-GDFP-F56 | |
Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.65 mm |
Alternate Parts for SCAN18245TFMQB
This table gives cross-reference parts and alternative options found for SCAN18245TFMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18245TFMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9311501MXX | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18245TFMQB vs 5962-9311501MXX |
SCAN18245TFMQB | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18245TFMQB vs SCAN18245TFMQB |
SCAN18245TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | SCAN18245TFMQB vs SCAN18245TFMQB |
5962-9311501MXA | Boundary Scan Bus Transceiver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18245TFMQB vs 5962-9311501MXA |
SCAN18245TMDA | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER, TRUE OUTPUT, UUC56, DIE | Texas Instruments | SCAN18245TFMQB vs SCAN18245TMDA |