Part Details for SCAN18373TFC by Rochester Electronics LLC
Overview of SCAN18373TFC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCAN18373TFC
SCAN18373TFC CAD Models
SCAN18373TFC Part Data Attributes
|
SCAN18373TFC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SCAN18373TFC
Rochester Electronics LLC
Boundary Scan Bus Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.3 ns | |
Propagation Delay (tpd) | 11.3 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.65 mm |
Alternate Parts for SCAN18373TFC
This table gives cross-reference parts and alternative options found for SCAN18373TFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18373TFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN18373TFMQB | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, 0.025 INCH PITCH, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18373TFC vs SCAN18373TFMQB |
SCAN18373TFMQB | IC SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56, Bus Driver/Transceiver | National Semiconductor Corporation | SCAN18373TFC vs SCAN18373TFMQB |
5962-9311801MXX | Boundary Scan Bus Driver, 2-Func, 9-Bit, True Output, CMOS, CDFP56, | Rochester Electronics LLC | SCAN18373TFC vs 5962-9311801MXX |
SCAN18373TFMQB | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 | Texas Instruments | SCAN18373TFC vs SCAN18373TFMQB |
5962-9311801MXX | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | Fairchild Semiconductor Corporation | SCAN18373TFC vs 5962-9311801MXX |
SCAN18373TFM | SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56 | Texas Instruments | SCAN18373TFC vs SCAN18373TFM |