Part Details for SCAN22CV10-10LVC by National Semiconductor Corporation
Overview of SCAN22CV10-10LVC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Communication and Networking
Part Details for SCAN22CV10-10LVC
SCAN22CV10-10LVC CAD Models
SCAN22CV10-10LVC Part Data Attributes
|
SCAN22CV10-10LVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCAN22CV10-10LVC
National Semiconductor Corporation
IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IEEE 1149.1A JTAG COMPLIANT; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for SCAN22CV10-10LVC
This table gives cross-reference parts and alternative options found for SCAN22CV10-10LVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN22CV10-10LVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLDC20RA10-30PC | OT PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | SCAN22CV10-10LVC vs PLDC20RA10-30PC |
PALC22V10D-12JI | Flash PLD, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | SCAN22CV10-10LVC vs PALC22V10D-12JI |
GAL20XV10B-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | SCAN22CV10-10LVC vs GAL20XV10B-10LJ |
EPM5016SC-17 | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Altera Corporation | SCAN22CV10-10LVC vs EPM5016SC-17 |
PAL22V10G-7DC | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | SCAN22CV10-10LVC vs PAL22V10G-7DC |
AMPAL16R4/BSA | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | SCAN22CV10-10LVC vs AMPAL16R4/BSA |
ATF20V8C-7XC | EE PLD, 7.5ns, CMOS, PDSO24 | Microchip Technology Inc | SCAN22CV10-10LVC vs ATF20V8C-7XC |
AMPAL16R6DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | SCAN22CV10-10LVC vs AMPAL16R6DC |
TIBPAL16L8-10CJ | OT PLD, 10ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SCAN22CV10-10LVC vs TIBPAL16L8-10CJ |
TIBPAL20L8-7MFKB | OT PLD, | Rochester Electronics LLC | SCAN22CV10-10LVC vs TIBPAL20L8-7MFKB |