There are no models available for this part yet.
Overview of SCAN921260UJBX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
CAD Models for SCAN921260UJBX/NOPB by Texas Instruments
Part Data Attributes for SCAN921260UJBX/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
196
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
IEEE 1149.1
|
JESD-30 Code
|
S-PBGA-B196
|
JESD-609 Code
|
e1
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
6
|
Number of Terminals
|
196
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA196,14X14,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Receiver Number of Bits
|
6
|
Seated Height-Max
|
1.47 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for SCAN921260UJBX/NOPB
This table gives cross-reference parts and alternative options found for SCAN921260UJBX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921260UJBX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN921260UJB | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJBX/NOPB vs SCAN921260UJB |
SCAN921260UJB | HEX LINE RECEIVER, PBGA196, LBGA-196 | Texas Instruments | SCAN921260UJBX/NOPB vs SCAN921260UJB |
SCAN921260UJBX | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJBX/NOPB vs SCAN921260UJBX |
SCAN921260UJBX/NOPB | IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | SCAN921260UJBX/NOPB vs SCAN921260UJBX/NOPB |