Datasheets
SCAN921260UJBX by:

HEX LINE RECEIVER, PBGA196, LBGA-196

Part Details for SCAN921260UJBX by Texas Instruments

Overview of SCAN921260UJBX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for SCAN921260UJBX

SCAN921260UJBX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCAN921260UJBX Part Data Attributes

SCAN921260UJBX Texas Instruments
Buy Now Datasheet
Compare Parts:
SCAN921260UJBX Texas Instruments HEX LINE RECEIVER, PBGA196, LBGA-196
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LBGA,
Pin Count 196
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard IEEE 1149.1
JESD-30 Code S-PBGA-B196
JESD-609 Code e0
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 6
Number of Terminals 196
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA196,14X14,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified
Receiver Number of Bits 6
Seated Height-Max 1.47 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for SCAN921260UJBX

This table gives cross-reference parts and alternative options found for SCAN921260UJBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921260UJBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SCAN921260UJBX/NOPB HEX LINE RECEIVER, PBGA196, LBGA-196 Texas Instruments SCAN921260UJBX vs SCAN921260UJBX/NOPB
SCAN921260UJB IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver National Semiconductor Corporation SCAN921260UJBX vs SCAN921260UJB
SCAN921260UJB HEX LINE RECEIVER, PBGA196, LBGA-196 Texas Instruments SCAN921260UJBX vs SCAN921260UJB
SCAN921260UJBX IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver National Semiconductor Corporation SCAN921260UJBX vs SCAN921260UJBX
SCAN921260UJBX/NOPB IC HEX LINE RECEIVER, PBGA196, LBGA-196, Line Driver or Receiver National Semiconductor Corporation SCAN921260UJBX vs SCAN921260UJBX/NOPB
Part Number Description Manufacturer Compare
SCAN921260UJBX/NOPB HEX LINE RECEIVER, PBGA196, LBGA-196 Texas Instruments SCAN921260UJBX vs SCAN921260UJBX/NOPB

SCAN921260UJBX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCAN921260UJBX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCAN921260UJBX by Texas Instruments

Select Manufacturer
Which Manufacturer of SCAN921260UJBX would you like to use for your alert(s)?
  • Please alert me when SCAN921260UJBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCAN921260UJBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCAN921260UJBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCAN921260UJBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCAN921260UJBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCAN921260UJBX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: