-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCANSTA101 Low Voltage IEEE 1149.1 System Test Access (STA) Master RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2812 |
|
$10.2200 / $12.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA101SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA101SM
Texas Instruments
Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SCANSTA101SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA101SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA101SMX | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA101SM vs SCANSTA101SMX |
SCANSTA101SMX | Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SM vs SCANSTA101SMX |
SCANSTA101SMX/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA101SM vs SCANSTA101SMX/NOPB |
SCANSTA101SM/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA101SM vs SCANSTA101SM/NOPB |
SCANSTA101SM/NOPB | Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SM vs SCANSTA101SM/NOPB |