-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCANSTA112SM-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100FBGA Min Qty: 240 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$14.8331 | Buy Now |
DISTI #
926-SCANSTA112SM
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85 RoHS: Not Compliant | 0 |
|
$13.8700 / $14.8300 | Order Now |
|
Ameya Holding Limited | IC MUX 7-PORT MULTIDROP 100FBGA | 12558 |
|
RFQ | |
|
Chip1Cloud | SCANSTA112 7-Port Multidrop IEEE 1149.1 (JTAG) Multiplexer | 1663 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA112SM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA112SM
Texas Instruments
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SCANSTA112SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA112SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA112SMX | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA100, FBGA-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112SM vs SCANSTA112SMX |
SCANSTA112SM/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85 | Texas Instruments | SCANSTA112SM vs SCANSTA112SM/NOPB |
SCANSTA112SM | IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA100, FBGA-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112SM vs SCANSTA112SM |
SCANSTA112SMX | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85 | Texas Instruments | SCANSTA112SM vs SCANSTA112SMX |