Part Details for SCBRX032XXFGXA by TE Connectivity
Overview of SCBRX032XXFGXA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SCBRX032XXFGXA
SCBRX032XXFGXA CAD Models
SCBRX032XXFGXA Part Data Attributes
|
SCBRX032XXFGXA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SCBRX032XXFGXA
TE Connectivity
INTERVAL-DELAY RELAY, DPDT, MOMENTARY, 48VDC (COIL), 3000mW (COIL), 10A (CONTACT), 28VDC (CONTACT), 10-300s, SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 10 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 48 V | |
Coil Voltage(DC)-Max | 48 V | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50mm X 50mm X 83mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | INTERVAL-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |