-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCC68692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCC68692C1N40,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC68692C1N40,602
NXP Semiconductors
SCC68692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT129-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | S68000 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 14 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SCC68692C1N40,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC68692C1N40,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68681L | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | SCC68692C1N40,602 vs MC68681L |
MC68681P | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | SCC68692C1N40,602 vs MC68681P |
XR-68C681P | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | SCC68692C1N40,602 vs XR-68C681P |
SCN68681E1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1N40,602 vs SCN68681E1N40 |
MC68681L | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | SCC68692C1N40,602 vs MC68681L |
SCN68681C1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40 | YAGEO Corporation | SCC68692C1N40,602 vs SCN68681C1N40 |
SCC68692E1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, MO-015, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1N40,602 vs SCC68692E1N40 |
SCN68681C1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1N40,602 vs SCN68681C1N40 |
68681/BQA | IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP40, CERAMIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | SCC68692C1N40,602 vs 68681/BQA |