SCC68692E1A44-T
Description: IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller

Overview of SCC68692E1A44-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Entertainment and Gaming

CAD Models for SCC68692E1A44-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCC68692E1A44-T by NXP Semiconductors

SCC68692E1A44-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
QCCJ,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
4
Boundary Scan
NO
Bus Compatibility
S68000
Clock Frequency-Max
4 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; BISYNC; X.25; X.75; DDCMP; ADCCP
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Low Power Mode
YES
Number of DMA Channels
Number of I/O Lines
14
Number of Serial I/Os
2
Number of Terminals
44
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SCC68692E1A44-T
    NXP Semiconductors
    IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller
    VS

Alternate Parts for SCC68692E1A44-T

This table gives cross-reference parts and alternative options found for SCC68692E1A44-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC68692E1A44-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCN68681E1A44 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, LCC-44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCN68681E1A44
SCC68692E1A44 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 NXP Semiconductors SCC68692E1A44-T vs SCC68692E1A44
SCN68681C1A44-T Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PQCC44 YAGEO Corporation SCC68692E1A44-T vs SCN68681C1A44-T
SCN68681C1A44 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, LCC-44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCN68681C1A44
MC68681FN Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PQCC44, PLASTIC, LCC-44 Motorola Semiconductor Products SCC68692E1A44-T vs MC68681FN
XR-68C681CJ 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 Exar Corporation SCC68692E1A44-T vs XR-68C681CJ
SCC68692E1A44,518 SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin NXP Semiconductors SCC68692E1A44-T vs SCC68692E1A44,518
SCN68681C1A44-T IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCN68681C1A44-T
XR-68C681J 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 Exar Corporation SCC68692E1A44-T vs XR-68C681J
SCC68692C1A44-T IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCC68692C1A44-T
Part Number Description Manufacturer Compare
SC26C92AC1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCC68692E1A44-T vs SC26C92AC1F28
SCC2692AE1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCC68692E1A44-T vs SCC2692AE1F28
SCC2692AC1F28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCC2692AC1F28
SCN68681C1A44-T IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCN68681C1A44-T
SCC68692E1A44,518 SCC68692 - Dual asynchronous receiver/transmitter (DUART) LCC 44-Pin NXP Semiconductors SCC68692E1A44-T vs SCC68692E1A44,518
SCC2692AE1F40 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40 YAGEO Corporation SCC68692E1A44-T vs SCC2692AE1F40
SC26C92AA1F28 Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP28 YAGEO Corporation SCC68692E1A44-T vs SC26C92AA1F28
SCN2681AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-015AH, SOT-117-1, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCN2681AC1N28
SCC2692AC1N28 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs SCC2692AC1N28
935248790557 IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44, Serial IO/Communication Controller NXP Semiconductors SCC68692E1A44-T vs 935248790557

Related Parts for SCC68692E1A44-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCC68692E1A44-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCC68692E1A44-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SCC68692E1A44-T would you like to use for your alert(s)?
  • Please alert me when SCC68692E1A44-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCC68692E1A44-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCC68692E1A44-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCC68692E1A44-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCC68692E1A44-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCC68692E1A44-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: