Part Details for SCDS125101 by YAGEO Corporation
Overview of SCDS125101 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS125101
SCDS125101 CAD Models
SCDS125101 Part Data Attributes
|
SCDS125101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS125101
YAGEO Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SCDS125101
This table gives cross-reference parts and alternative options found for SCDS125101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS125101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC-1205P-101 | General Purpose Inductor, 100uH, 20%, 1 Element, SMD | Micro Electronics Corporation | SCDS125101 vs SPC-1205P-101 |