Part Details for SCDS2D11T4R7TS by YAGEO Corporation
Overview of SCDS2D11T4R7TS by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCDS2D11T4R7TS
SCDS2D11T4R7TS CAD Models
SCDS2D11T4R7TS Part Data Attributes
|
SCDS2D11T4R7TS
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS2D11T4R7TS
YAGEO Corporation
1 ELEMENT, 4.7uH, GENERAL PURPOSE INDUCTOR, SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | SCDS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for SCDS2D11T4R7TS
This table gives cross-reference parts and alternative options found for SCDS2D11T4R7TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS2D11T4R7TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCDS2D11T6R8TS | 1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T6R8TS |
SCDS2D11T-220M-N | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-220M-N |
SCDS2D11T-220T-S | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-220T-S |
SCDS2D11T-220T-N | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-220T-N |
SCDS2D11T-100M-N | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-100M-N |
SCDS2D11T-220M-S | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-220M-S |
SCDS2D11T2R2TS | 1 ELEMENT, 2.2uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T2R2TS |
SCDS2D11T-3R9T-S | General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T-3R9T-S |
SCDS2D11T100TS | 1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD | YAGEO Corporation | SCDS2D11T4R7TS vs SCDS2D11T100TS |