Part Details for SCH2080KE by ROHM Semiconductor
Overview of SCH2080KE by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCH2080KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64 |
|
$54.1600 / $67.7000 | Buy Now | |
|
Quest Components | 3 |
|
$178.8426 / $198.7140 | Buy Now |
Part Details for SCH2080KE
SCH2080KE CAD Models
SCH2080KE Part Data Attributes
|
SCH2080KE
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCH2080KE
ROHM Semiconductor
Power Field-Effect Transistor, 35A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SCH2080KE
This table gives cross-reference parts and alternative options found for SCH2080KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH2080KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT2080KEC11 | Power Field-Effect Transistor, | ROHM Semiconductor | SCH2080KE vs SCT2080KEC11 |
SCT2080KEGC11 | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCH2080KE vs SCT2080KEGC11 |
SCT2080KE | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | SCH2080KE vs SCT2080KE |