Part Details for SCP-4-1-NL by Mini-Circuits
Overview of SCP-4-1-NL by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCP-4-1-NL
SCP-4-1-NL CAD Models
SCP-4-1-NL Part Data Attributes
|
SCP-4-1-NL
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCP-4-1-NL
Mini-Circuits
Combiner, 1MHz Min, 400MHz Max, 1.5dB Insertion Loss-Max, PLASTIC, CASE YY101, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.46 |