SCP-4-1W-75+
Mini-Circuits
Description: Combiner, 10MHz Min, 750MHz Max, 2dB Insertion Loss-Max, CASE YY161, 8 PIN

Overview of SCP-4-1W-75+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SCP-4-1W-75+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCP-4-1W-75+ by Mini-Circuits

SCP-4-1W-75+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Characteristic Impedance
75 Ω
Construction
COMPONENT
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
2 dB
Isolation-Min
15 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
750 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SPLITTER AND COMBINER
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. SCP-4-1W-75+
    Mini-Circuits
    Combiner, 10MHz Min, 750MHz Max, 2dB Insertion Loss-Max, CASE YY161, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCP-4-1W-75+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCP-4-1W-75+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of SCP-4-1W-75+ would you like to use for your alert(s)?
  • Please alert me when SCP-4-1W-75+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCP-4-1W-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCP-4-1W-75+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCP-4-1W-75+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCP-4-1W-75+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCP-4-1W-75+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: