Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Schukat electronic | 220 | 5 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 1,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
220
SCS210AGC
Yes
Obsolete
R-PSFM-T2
compliant
EAR99
8541.10.00.80
ROHM Semiconductor
7.64
GENERAL PURPOSE
CATHODE
SINGLE
SILICON CARBIDE
RECTIFIER DIODE
1.55 V
TO-220AC
R-PSFM-T2
31 A
1
1
2
175 °C
10 A
PLASTIC/EPOXY
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC1006D Diodes | 600 V power Schottky silicon carbide diode | STMicroelectronics | SCS210AGC vs STPSC1006D |