Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 1,000 |
|
|
View this part on CoreStaff Co Ltd | 1 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCS220AGC
Yes
Obsolete
R-PSFM-T2
compliant
EAR99
8541.10.00.80
ROHM Semiconductor
5.76
GENERAL PURPOSE
CATHODE
SINGLE
SILICON CARBIDE
RECTIFIER DIODE
1.55 V
TO-220AC
R-PSFM-T2
56 A
1
1
2
175 °C
20 A
PLASTIC/EPOXY
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS220AJTLL Diodes | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-263AB, | ROHM Semiconductor | SCS220AGC vs SCS220AJTLL |
SCS220AEC Diodes | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN | ROHM Semiconductor | SCS220AGC vs SCS220AEC |