Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCS240AE2C
Yes
Obsolete
R-PSFM-T3
not_compliant
EAR99
8541.10.00.80
ROHM Semiconductor
5.77
GENERAL PURPOSE
COMMON CATHODE, 2 ELEMENTS
SILICON CARBIDE
RECTIFIER DIODE
1.55 V
TO-247
R-PSFM-T3
56 A
2
1
3
175 °C
20 A
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS240AE2C11 Diodes | Rectifier Diode, | ROHM Semiconductor | SCS240AE2C vs SCS240AE2C11 |