Datasheets
SCT2080KE by: ROHM Semiconductor

Overview of: SCT2080KE by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SCT2080KE

CAD Models

Part Data Attributes

SCT2080KE ROHM Semiconductor

Buy Now Datasheet

Compare Parts:

SCT2080KE ROHM Semiconductor Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TO-247
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (Abs) (ID) 40 A
Drain Current-Max (ID) 40 A
Drain-source On Resistance-Max 0.117 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 262 W
Pulsed Drain Current-Max (IDM) 80 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON CARBIDE

Alternate Parts for: SCT2080KE

Part Number Description Manufacturer Compare
MSC080SMA120B Transistors Power Field-Effect Transistor, Microsemi Corporation SCT2080KE vs MSC080SMA120B
Part Number Description Manufacturer Compare
MSC080SMA120S Transistors Power Field-Effect Transistor, 35A I(D), 1200V, 0.1ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-268AA Microchip Technology Inc SCT2080KE vs MSC080SMA120S
S2301 Transistors Power Field-Effect Transistor, 40A I(D), 1200V, 0.111ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, DIE ROHM Semiconductor SCT2080KE vs S2301
MSC080SMA120B Transistors Power Field-Effect Transistor, Microsemi Corporation SCT2080KE vs MSC080SMA120B

Related Parts

Update Alert Settings for: SCT2080KE by ROHM Semiconductor

  • Please alert me when SCT2080KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCT2080KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCT2080KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCT2080KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCT2080KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCT2080KE by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.