Part Details for SCZH-002T-P0.5 by JST Manufacturing
Overview of SCZH-002T-P0.5 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCZH-002T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-SCZH-002T-P0.5CT-ND
|
DigiKey | CONN SOCKET 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12905 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0315IN MIN CABLE DIA, 0.0433IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 114400 |
|
$0.3750 / $1.2500 | Buy Now |
|
LCSC | - Housing Contact ROHS | 450900 |
|
$0.0049 / $0.0117 | Buy Now |
Part Details for SCZH-002T-P0.5
SCZH-002T-P0.5 CAD Models
SCZH-002T-P0.5 Part Data Attributes:
|
SCZH-002T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SCZH-002T-P0.5
JST Manufacturing
Connector Accessory, 0.0315in Min Cable Dia, 0.0433in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0433 inch | |
Cable Entry-Min | 0.0315 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.0866 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |