Part Details for SD-100D-24 by Mean Well
Overview of SD-100D-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for SD-100D-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7451
|
Newark | Dc-Dc Converter, 24V, 4.2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:100.8W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Width:98Mm Rohs Compliant: Yes |Mean Well SD-100D-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$38.9300 | Buy Now |
DISTI #
1866-4408-ND
|
DigiKey | DC/DC CONVERTER 24V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$40.4124 / $42.4000 | Buy Now |
DISTI #
SD-100D-24
|
Avnet Americas | MWLSD-100D-24 - Boxed Product (Development Kits) (Alt: SD-100D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.4800 | Buy Now |
DISTI #
709-SD100D-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 100.8W 24V 4.2A 72-144VDCor85-132VAC RoHS: Compliant | 63 |
|
$40.4100 / $42.4000 | Buy Now |
DISTI #
70069855
|
RS | DC-DC Converter,24V,4.2A,72-144V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-100D-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2200 / $42.3900 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 100.8W 24V 4.2A 72-144VDCor85-132VAC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$39.5000 / $41.4800 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 96VIN 1-OUT 24V 4.2A 100.8W 11-Pin RoHS: Compliant |
36 In Stock |
|
$34.9000 / $39.5000 | Buy Now |
DISTI #
SD-100D-24
|
Avnet Americas | MWLSD-100D-24 - Boxed Product (Development Kits) (Alt: SD-100D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.4800 | Buy Now |
DISTI #
SD-100D-24
|
TME | Converter: DC/DC, 100.8W, Uin: 72÷144V, Uout: 24VDC, Iout: 4.2A, SD Min Qty: 1 | 7 |
|
$34.9000 / $39.5000 | Buy Now |
DISTI #
SD-100D-24
|
Avnet Americas | MWLSD-100D-24 - Boxed Product (Development Kits) (Alt: SD-100D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.4800 | Buy Now |
Part Details for SD-100D-24
SD-100D-24 CAD Models
SD-100D-24 Part Data Attributes
|
SD-100D-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-100D-24
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 85-132VAC | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 72 V | |
Input Voltage-Nom | 96 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES |