-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SPLY,DC-DC,504W,19-72VDC 24@21A,ENCL,CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4441-ND
|
DigiKey | DC/DC CONVERTER 24V 504W Min Qty: 1 Lead time: 12 Weeks Container: Box |
167 In Stock |
|
$153.0852 / $166.2800 | Buy Now |
DISTI #
SD-500L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 21A 504W - Boxed Product (Development Kits) (Alt: SD-500L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$193.6000 | Buy Now |
DISTI #
709-SD500L-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 19-72Vin 24Vout 504W 21A RoHS: Compliant | 20 |
|
$153.0800 / $166.2800 | Buy Now |
DISTI #
70069875
|
RS | DC-DC Converter,24V,21A,19-72V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-500L-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 57 |
|
$166.2800 | Buy Now |
|
Future Electronics | 19-72Vin 24Vout 504W 21A DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$157.7000 / $165.5900 | Buy Now |
|
Onlinecomponents.com | DC-DC Enclosed converter, Input 19-72Vdc, Output +24Vdc at 21A, 2000Vdc I/O isolation, 12Vdc Vsb, Forced air cooling RoHS: Compliant |
233 In Stock |
|
$139.4000 / $157.7000 | Buy Now |
DISTI #
SD-500L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 21A 504W - Boxed Product (Development Kits) (Alt: SD-500L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$193.6000 | Buy Now |
DISTI #
SD-500L-24
|
TME | Converter: DC/DC, 504W, Uin: 19÷72V, Uout: 24VDC, Iout: 21A, SD, OUT: 1 Min Qty: 1 | 0 |
|
$139.4000 / $157.7000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 56 |
|
$263.9907 / $282.8797 | Buy Now |
DISTI #
SD-500L-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 21A 504W - Boxed Product (Development Kits) (Alt: SD-500L-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$193.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD-500L-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-500L-24
Mean Well
PWR SPLY,DC-DC,504W,19-72VDC 24@21A,ENCL,CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES |